
5600033 | |
|---|---|
DigiKey Part Number | 2414-5600033-ND |
Manufacturer | |
Manufacturer Product Number | 5600033 |
Description | DIN RAIL 35MMX7MM SLOTED 12" ALU |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.379" W x 0.287" H (35.03mm x 7.29mm) Slotted Aluminum 12.400" (314.96mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.379" W x 0.287" H (35.03mm x 7.29mm) | |
Length | 12.400" (314.96mm) | |
Thickness | - | |
Material | Aluminum | |
Plating | - |

