Desktop Battery Charger 12V 5A 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-BC12-300

DigiKey Part Number
2414-TP-BC12-300-ND
Manufacturer
Manufacturer Product Number
TP-BC12-300
Description
BATT CHARGER DESKTOP 12V 5A
Customer Reference
Detailed Description
Desktop Battery Charger 12V 5A 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
12V
Manufacturer
Tycon Systems Inc.
Charge Current - Max
5A
Series
Voltage - Input
120 ~ 240VAC
Packaging
Retail Package
Power - Max
210W
Part Status
Active
Size / Dimension
9.80" L x 7.30" W x 2.20" H (248.92mm x 185.42mm x 55.88mm)
Type
Desktop
Mounting Type
Desktop
Battery Chemistry
Lead Acid
Termination Style
Screw Terminal
Battery Cell Size
12V
Operating Temperature
-20°C ~ 60°C
Number of Cells
1
Approval Agency
FCC, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 545
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.