



TP-BC24-120XT | |
|---|---|
DigiKey Part Number | 2414-TP-BC24-120XT-ND |
Manufacturer | |
Manufacturer Product Number | TP-BC24-120XT |
Description | BATT CHARGER DESKTOP 24V 4A |
Customer Reference | |
Detailed Description | Desktop Battery Charger 24V 4A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 24V | |
Charge Current - Max | 4A | |
Charge Time | - | |
Voltage - Input | 100 ~ 240VAC | |
Power - Max | 120W | |
Size / Dimension | 5.31" L x 2.20" W x 1.77" H (135.00mm x 56.00mm x 45.00mm) | |
Mounting Type | Desktop | |
Termination Style | - | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Approval Agency | CE | |
Weight | - |

