56V Power Over Ethernet (POE) 2 Port Passive Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-DCDC-2448-HP

DigiKey Part Number
2414-TP-DCDC-2448-HP-ND
Manufacturer
Manufacturer Product Number
TP-DCDC-2448-HP
Description
18-36VDC Wire Terminal Input, Hi
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 2 Port Passive Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Passive Injector
Voltage - Input
18 ~ 36V
Number of Ports
2
Voltage - Output
56V
Current - Output
500 mA
Power (Watts) - Per Port
30W
Compliance
IEEE802.3at
Data Rate
-
Features
OCP, OVP, SCP
Operating Temperature
-30°C ~ 60°C
Efficiency
75%
Mounting Type
Desktop
Size / Dimension
4.90" L x 3.00" W x 1.50" H (124.5mm x 76.2mm x 38.1mm)
Approval Agency
CSA, FCC, TUV
Standard Number
60950-1
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.