PDU (Power Distribution Unit) Rack Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-ESP-1G-24RM

DigiKey Part Number
2414-TP-ESP-1G-24RM-ND
Manufacturer
Manufacturer Product Number
TP-ESP-1G-24RM
Description
24 Port Gigabit Ethernet Lightni
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack Mount
Current - Max
-
Region Utilized
-
Overload Protection
None
Connector - AC Input
-
AC Outlets
None
Connector - AC Output
-
Voltage - Input
-
Housing Material
Metal
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
Ground
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.