
TP-POE-48G-24W | |
|---|---|
DigiKey Part Number | 2414-TP-POE-48G-24W-ND |
Manufacturer | |
Manufacturer Product Number | TP-POE-48G-24W |
Description | 120/240VAC Input, 48V 24W Gigabi |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 500 mA | |
Power (Watts) - Per Port | 24W | |
Compliance | - | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 86.2% | |
Mounting Type | Desktop | |
Size / Dimension | 3.81" L x 2.10" W x 1.40" H (96.8mm x 53.3mm x 35.6mm) | |
Approval Agency | CE, FCC, UL | |
Standard Number | 60950-1 | |
Note | AC Power Cord Sold Separately | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |

