Solar Charger Battery Charger 20V ~ 25V, 24V 1.5A 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-SCPOE-2448-HP

DigiKey Part Number
2414-TP-SCPOE-2448-HP-ND
Manufacturer
Manufacturer Product Number
TP-SCPOE-2448-HP
Description
BATT CHG SOLAR 20V25V 24V 1.5A
Customer Reference
Detailed Description
Solar Charger Battery Charger 20V ~ 25V, 24V 1.5A 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Solar Charger
Battery Cell Size
24V
Number of Cells
2
Voltage - Nominal
20V ~ 25V, 24V
Charge Current - Max
1.5A
Charge Time
-
Voltage - Input
30V ~ 55V
Power - Max
60W
Size / Dimension
0.59" L x 4.65" W x 1.57" H (15.00mm x 118.00mm x 40.00mm)
Mounting Type
Desktop
Termination Style
Terminal Block
Features
-
Operating Temperature
-30°C ~ 60°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.