Enclosed DC DC Converter 1 Output 24V 2.9A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-VRHP-2424

DigiKey Part Number
2414-TP-VRHP-2424-ND
Manufacturer
Manufacturer Product Number
TP-VRHP-2424
Description
18-36VDC Input, 24V 2.9A 70W Reg
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 2.9A 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
24V
Manufacturer
Tycon Systems Inc.
Current - Output (Max)
2.9A
Series
Power (Watts)
70W
Packaging
Retail Package
Applications
ITE (Commercial)
Part Status
Active
Efficiency
85%
Type
Enclosed
Operating Temperature
-30°C ~ 65°C
Voltage - Input (Min)
18V
Mounting Type
DIN Rail
Voltage - Input (Max)
36V
Size / Dimension
5.24" L x 3.00" W x 1.50" H (133.1mm x 76.2mm x 38.1mm)
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.