Enclosed DC DC Converter 1 Output 56V 4.46A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-VRHP-2456-250

DigiKey Part Number
2414-TP-VRHP-2456-250-ND
Manufacturer
Manufacturer Product Number
TP-VRHP-2456-250
Description
18-36VDC Input, 56V 4.46A 250W R
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 56V 4.46A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
56V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.46A
Power (Watts)
250W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Efficiency
83%
Operating Temperature
-30°C ~ 65°C
Mounting Type
DIN Rail
Size / Dimension
5.24" L x 3.00" W x 1.50" H (133.1mm x 76.2mm x 38.1mm)
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.