Solar Charger Battery Charger 48V 20A 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPDIN-SC48-20

DigiKey Part Number
2414-TPDIN-SC48-20TB-ND
Manufacturer
Manufacturer Product Number
TPDIN-SC48-20
Description
48V 20A MPPT Solar Controller w/
Customer Reference
Detailed Description
Solar Charger Battery Charger 48V 20A 48V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Nominal
48V
Manufacturer
Tycon Systems Inc.
Charge Current - Max
20A
Series
Voltage - Input
56 ~ 100V
Packaging
Bulk
Power - Max
200W
Part Status
Active
Size / Dimension
5.40" L x 4.40" W x 5.90" H (137.16mm x 111.76mm x 149.86mm)
Type
Solar Charger
Mounting Type
DIN Rail
Battery Chemistry
Lead Acid, Lithium-Ion
Termination Style
Terminal Block
Battery Cell Size
48V
Operating Temperature
-40°C ~ 65°C
Number of Cells
7
Approval Agency
CE, FCC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 874
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.