
TS-SC24-60N-MPPT | |
|---|---|
DigiKey Part Number | 2414-TS-SC24-60N-MPPT-ND |
Manufacturer | |
Manufacturer Product Number | TS-SC24-60N-MPPT |
Description | 12/24VDC Auto 60A MPPT Solar Cha |
Customer Reference | |
Detailed Description | Solar Charger Battery Charger 12V/24V 60A 12V/24V |
Datasheet | Datasheet |
Category | Charge Current - Max 60A |
Manufacturer Tycon Systems Inc. | Voltage - Input 150V |
Packaging Retail Package | Power - Max 840W, 1.68kW |
Part Status Active | Size / Dimension 9.60" L x 6.70" W x 2.70" H (243.8mm x 170.2mm x 68.6mm) |
Type Solar Charger | Mounting Type Chassis Mount |
Battery Chemistry Lead Acid, Lithium-Ion | Termination Style Screw Terminal |
Battery Cell Size 12V/24V | Operating Temperature -30°C ~ 60°C |
Number of Cells 4 | Approval Agency CE, FCC |
Voltage - Nominal 12V/24V |

