Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPS-PL12-36-120

DigiKey Part Number
2414-UPS-PL12-36-120-ND
Manufacturer
Manufacturer Product Number
UPS-PL12-36-120
Description
UPS PRO, 100W 430VA, 12VDC 20A U
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose, Industrial Control
Manufacturer
Tycon Systems Inc.
Form
Chassis Mount
Series
Power - Rated
120W
Packaging
Retail Package
Voltage - Output
12V
Part Status
Discontinued at DigiKey
Approval Agency
CE, UL
Type
Standby (No Regulation)
Size / Dimension
17.520" L x 12.520" W (445.00mm x 318.00mm)
Voltage - Input
120VAC, 240VAC
Height
5.984" (152.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 403
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.