
UPS-PL24-36-120 | |
|---|---|
DigiKey Part Number | 2414-UPS-PL24-36-120-ND |
Manufacturer | |
Manufacturer Product Number | UPS-PL24-36-120 |
Description | UPSPRO,24V 36AH BATT,24V 100WOUT |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 24V |
Datasheet | Datasheet |
Category | Applications General Purpose, Industrial Control |
Manufacturer Tycon Systems Inc. | Form Chassis Mount |
Series | Power - Rated 120W |
Packaging Bulk | Voltage - Output 24V |
Part Status Active | Approval Agency CE, UL |
Type Standby (No Regulation) | Size / Dimension 17.500" L x 12.500" W (444.50mm x 317.50mm) |
Voltage - Input 120VAC, 240VAC | Height 6.000" (152.40mm) |

