UPSTL12-24-100-600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPSTL12/24-400-600

DigiKey Part Number
2414-UPSTL12/24-400-600-ND
Manufacturer
Manufacturer Product Number
UPSTL12/24-400-600
Description
UPSPro 12/24V 400Ah 4800Wh Outdr
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 12V, 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tycon Systems Inc.
Series
Packaging
Retail Package
Part Status
Active
Type
Standby (No Regulation)
Voltage - Input
120VAC, 240VAC
Applications
General Purpose, Industrial Control
Form
Chassis Mount
Power - Rated
600W
AC Outlets
-
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
12V, 24V
Input Connector
-
Output Connector
-
Cord Length
-
Approval Agency
CE, UL
Size / Dimension
24.114" L x 24.114" W (612.50mm x 612.50mm)
Height
17.543" (445.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.