Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 12V, 24V, 48V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPSTL12/48-200-600

DigiKey Part Number
2414-UPSTL12/48-200-600-ND
Manufacturer
Manufacturer Product Number
UPSTL12/48-200-600
Description
UPSPro 12/24/48V 200Ah 2400Wh Ou
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 600W 12V, 24V, 48V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form
Chassis Mount
Manufacturer
Tycon Systems Inc.
Power - Rated
600W
Series
Voltage - Output
12V, 24V, 48V
Packaging
Retail Package
Approval Agency
CE, UL
Part Status
Active
Size / Dimension
24.114" L x 24.114" W (612.50mm x 612.50mm)
Type
Standby (No Regulation)
Height
17.543" (445.60mm)
Voltage - Input
120VAC, 240VAC
Base Product Number
Applications
General Purpose, Industrial Control
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Tycon Systems Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.