
TFCR2010-2W-E-1003BT | |
|---|---|
DigiKey Part Number | 2679-TFCR2010-2W-E-1003BTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFCR2010-2W-E-1003BT |
Description | RES 100K OHM 0.1% 1/2W 2010 |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TFCR2010-2W-E-1003BT Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |

