
DL 18/2 SQ - 8 OHM/100 V | |
|---|---|
DigiKey Part Number | 2056-DL18/2SQ-8OHM/100V-ND |
Manufacturer | |
Manufacturer Product Number | DL 18/2 SQ - 8 OHM/100 V |
Description | SPEAKER 8OHM 40W TOP PORT 97DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Speaker 40 W 70 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 40 W |
Packaging Bulk | Power - Max 60 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Square |
Frequency Range 70 Hz ~ 20 kHz | Termination Wire Leads |
Frequency - Self Resonant 100Hz | Size / Dimension 8.661" L x 8.661" W (220.00mm x 220.00mm) |
Impedance 8 Ohms | Height - Seated (Max) 2.480" (63.00mm) |
Efficiency - dBA 97.00 | Operating Temperature -25°C ~ 70°C |
Efficiency - Testing 1W/1M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ₪158.87833 | ₪1,906.54 |
| Unit Price without VAT: | ₪158.87833 |
|---|---|
| Unit Price with VAT: | ₪187.47643 |

