
CCF55680RFKE36 | |
|---|---|
DigiKey Part Number | 56-CCF55680RFKE36TR-ND - Tape & Reel (TR) 56-CCF55680RFKE36CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CCF55680RFKE36 |
Description | CCF-55 680 1% T-1 E36 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 165°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.245" L (2.29mm x 6.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.59000 | ₪0.59 |
| 10 | ₪0.38000 | ₪3.80 |
| 25 | ₪0.32000 | ₪8.00 |
| 50 | ₪0.28140 | ₪14.07 |
| 100 | ₪0.24920 | ₪24.92 |
| 250 | ₪0.21380 | ₪53.45 |
| 500 | ₪0.19152 | ₪95.76 |
| 1,000 | ₪0.17259 | ₪172.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.14163 | ₪708.15 |
| 10,000 | ₪0.13037 | ₪1,303.70 |
| 15,000 | ₪0.12458 | ₪1,868.70 |
| 25,000 | ₪0.11804 | ₪2,951.00 |
| 35,000 | ₪0.11414 | ₪3,994.90 |
| 50,000 | ₪0.11033 | ₪5,516.50 |
| Unit Price without VAT: | ₪0.59000 |
|---|---|
| Unit Price with VAT: | ₪0.69620 |

