Parametric Equivalent

MAL222050009E3 | |
|---|---|
DigiKey Part Number | 56-MAL222050009E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL222050009E3 |
Description | CAP ALUM 55F 2.7V 1000H |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 55 F (EDLC) Supercapacitor 2.7 V Radial, Can 18mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Grade Automotive |
Manufacturer Vishay Beyschlag/Draloric/BC Components | Qualification AEC-Q200 |
Series | Termination PC Pins |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Can |
Capacitance 55 F | Lead Spacing 0.295" (7.50mm) |
Tolerance -20%, +50% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 2.7 V | Height - Seated (Max) 1.673" (42.50mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 1kHz | Operating Temperature -40°C ~ 85°C |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL222090009E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4869PHBK-ND | ₪32.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪17.77152 | ₪8,885.76 |
| Unit Price without VAT: | ₪17.77152 |
|---|---|
| Unit Price with VAT: | ₪20.97039 |


