Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN55D5760FB14 | |
|---|---|
DigiKey Part Number | RN55D5760FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D5760FB14 |
Description | RES 576 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 576 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D5760FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E5760BB14 | Vishay Dale | 0 | RN55E5760BB14-ND | ₪15.40860 | Upgrade |
| RN55E5760BBSL | Vishay Dale | 0 | RN55E5760BBSL-ND | ₪18.15860 | Upgrade |
| RN55E5760BRE6 | Vishay Dale | 0 | RN55E5760BRE6-ND | ₪3.12605 | Upgrade |
| RN55E5760BRSL | Vishay Dale | 0 | RN55E5760BRSL-ND | ₪6.13878 | Upgrade |
| RN55E5760DB14 | Vishay Dale | 0 | RN55E5760DB14-ND | ₪15.40860 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪15.40860 | ₪1,540.86 |
| Unit Price without VAT: | ₪15.40860 |
|---|---|
| Unit Price with VAT: | ₪18.18215 |


