


IGBRB5000CJANCT5 | |
|---|---|
DigiKey Part Number | 909-IGBRB5000CJANCT5TR-ND - Tape & Reel (TR) 909-IGBRB5000CJANCT5CT-ND - Cut Tape (CT) 909-IGBRB5000CJANCT5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IGBRB5000CJANCT5 |
Description | RES BACK CONTACT NI 5 OHM 5% 100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 2W Chip Resistor 0404 (1010 Metric) Bonding Mountable, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Bonding Mountable, Moisture Resistant |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0404 (1010 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Tolerance | Height - Seated (Max) 0.012" (0.30mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪19.54000 | ₪19.54 |
| 10 | ₪16.19300 | ₪161.93 |
| 25 | ₪15.06520 | ₪376.63 |
| 50 | ₪14.29780 | ₪714.89 |
| 100 | ₪13.60430 | ₪1,360.43 |
| 250 | ₪12.79596 | ₪3,198.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₪12.26234 | ₪6,131.17 |
| 1,000 | ₪11.79073 | ₪11,790.73 |
| 1,500 | ₪11.54153 | ₪17,312.29 |
| 2,500 | ₪11.25369 | ₪28,134.23 |
| Unit Price without VAT: | ₪19.54000 |
|---|---|
| Unit Price with VAT: | ₪23.05720 |

