Similar
Similar
Similar
Similar

IRKT91/16A | |
|---|---|
DigiKey Part Number | IRKT91/16A-ND |
Manufacturer | |
Manufacturer Product Number | IRKT91/16A |
Description | SCR MODULE 1.6KV 210A ADD-A-PAK |
Customer Reference | |
Detailed Description | SCR Module 1.6 kV 210 A Series Connection - SCR/Diode Chassis Mount ADD-A-PAK (3 + 4) |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 2.5 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 150 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 1785A, 1870A |
Part Status Obsolete | Current - Hold (Ih) (Max) 200 mA |
Structure Series Connection - SCR/Diode | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR, 1 Diode | Mounting Type Chassis Mount |
Voltage - Off State 1.6 kV | Package / Case ADD-A-PAK (3 + 4) |
Current - On State (It (AV)) (Max) 95 A | Base Product Number |
Current - On State (It (RMS)) (Max) 210 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-VSKT91/16 | Vishay General Semiconductor - Diodes Division | 10 | VS-VSKT91/16-ND | ₪161.47000 | Similar |
| MCC26-16IO1B | IXYS | 114 | MCC26-16IO1B-ND | ₪118.42000 | Similar |
| MCC72-16IO1B | IXYS | 15 | MCC72-16IO1B-ND | ₪164.72000 | Similar |
| MCC95-16IO1B | IXYS | 166 | MCC95-16IO1B-ND | ₪166.23000 | Similar |



