


MMSZ4692-G3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4692-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ4692-G3-08CT-ND - Cut Tape (CT) 112-MMSZ4692-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4692-G3-08 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.08000 | ₪1.08 |
| 10 | ₪0.66800 | ₪6.68 |
| 100 | ₪0.41800 | ₪41.80 |
| 500 | ₪0.30916 | ₪154.58 |
| 1,000 | ₪0.27392 | ₪273.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.22907 | ₪687.21 |
| 6,000 | ₪0.20643 | ₪1,238.58 |
| 9,000 | ₪0.19488 | ₪1,753.92 |
| 15,000 | ₪0.18189 | ₪2,728.35 |
| 21,000 | ₪0.17420 | ₪3,658.20 |
| 30,000 | ₪0.16672 | ₪5,001.60 |
| Unit Price without VAT: | ₪1.08000 |
|---|---|
| Unit Price with VAT: | ₪1.27440 |

