


MMSZ4692-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4692-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4692-HE3_A-08 |
Description | DIODE ZENER 6.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 10 µA @ 5.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₪0.20113 | ₪3,016.95 |
| 30,000 | ₪0.19711 | ₪5,913.30 |
| Unit Price without VAT: | ₪0.20113 |
|---|---|
| Unit Price with VAT: | ₪0.23733 |

