



VS-8EVX06HM3/I | |
|---|---|
DigiKey Part Number | VS-8EVX06HM3/IGITR-ND - Tape & Reel (TR) VS-8EVX06HM3/IGICT-ND - Cut Tape (CT) VS-8EVX06HM3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EVX06HM3/I |
Description | DIODE STANDARD 600V 8A SLIMDPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | VS-8EVX06HM3/I Models |
Category | Reverse Recovery Time (trr) 18 ns |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 600 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SlimDPAK |
Current - Average Rectified (Io) 8A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 8 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪5.60000 | ₪5.60 |
| 10 | ₪3.54900 | ₪35.49 |
| 100 | ₪2.37470 | ₪237.47 |
| 500 | ₪1.87114 | ₪935.57 |
| 1,000 | ₪1.70913 | ₪1,709.13 |
| 2,000 | ₪1.57284 | ₪3,145.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | ₪1.44068 | ₪6,483.06 |
| 9,000 | ₪1.34716 | ₪12,124.44 |
| 13,500 | ₪1.29955 | ₪17,543.92 |
| 22,500 | ₪1.27183 | ₪28,616.17 |
| Unit Price without VAT: | ₪5.60000 |
|---|---|
| Unit Price with VAT: | ₪6.60800 |





