
IL4218-X017 | |
|---|---|
DigiKey Part Number | IL4218-X017-ND |
Manufacturer | |
Manufacturer Product Number | IL4218-X017 |
Description | OPTOISOLATOR 5.3KV TRIAC 1CH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
EDA/CAD Models | IL4218-X017 Models |
Category | Current - LED Trigger (Ift) (Max) 700µA (Typ) |
Manufacturer Vishay Semiconductor Opto Division | Current - On State (It (RMS)) (Max) 300 mA |
Packaging Tube | Current - Hold (Ih) 200µA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.3V |
Output Type Triac | Current - DC Forward (If) (Max) 60 mA |
Zero Crossing Circuit No | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD |
Voltage - Off State 800 V | Approval Agency BSI, CSA, cUR, FIMKO, UR, VDE |
Static dV/dt (Min) 10kV/µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.69000 | ₪12.69 |
| 10 | ₪9.33000 | ₪93.30 |
| 100 | ₪7.33390 | ₪733.39 |
| 500 | ₪6.45818 | ₪3,229.09 |
| 1,000 | ₪6.17327 | ₪6,173.27 |
| 2,000 | ₪5.93215 | ₪11,864.30 |
| Unit Price without VAT: | ₪12.69000 |
|---|---|
| Unit Price with VAT: | ₪14.97420 |

