TEMD1040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEMD1040

DigiKey Part Number
TEMD1040-ND
Manufacturer
Manufacturer Product Number
TEMD1040
Description
SENSOR PHOTODIODE 940NM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Photodiode 940nm 4ns 30°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
940nm
Color - Enhanced
-
Spectral Range
790nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
0.55 A/W @ 950nm
Response Time
4ns
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
1nA
Active Area
-
Viewing Angle
30°
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Base Product Number
In-Stock: 567
Can ship immediately
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪3.68000₪3.68
10₪2.58600₪25.86
100₪1.90460₪190.46
500₪1.60124₪800.62
1,000₪1.50188₪1,501.88
2,000₪1.41758₪2,835.16
5,000₪1.32549₪6,627.45
10,000₪1.26810₪12,681.00
25,000₪1.20557₪30,139.25
Manufacturers Standard Package
Unit Price without VAT:₪3.68000
Unit Price with VAT:₪4.34240