
VCNL4000-GS08 | |
|---|---|
DigiKey Part Number | 751-1505-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCNL4000-GS08 |
Description | SENSOR OPT AMBIENT 12 SMD |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Supplier Device Package | 12-LLP (3.95x3.95) | |
Base Product Number |

