
P16NP471MAB15F5 | |
|---|---|
DigiKey Part Number | 716-P16NP471MAB15F5-ND |
Manufacturer | |
Manufacturer Product Number | P16NP471MAB15F5 |
Description | P16 NP 470U 20% A F5 BO E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Vishay Sfernice | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Box | Resistive Material Cermet |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 470 | Actuator Type Knob |
Tolerance ±20% | Actuator Length 0.346" (8.80mm) |
Power (Watts) 1W | Actuator Diameter 0.630" (16.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.630" Dia (16.00mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ₪33.04675 | ₪1,321.87 |
| Unit Price without VAT: | ₪33.04675 |
|---|---|
| Unit Price with VAT: | ₪38.99517 |

