
604D572G025JT7 | |
|---|---|
DigiKey Part Number | 604D572G025JT7-ND |
Manufacturer | |
Manufacturer Product Number | 604D572G025JT7 |
Description | CAP ALUM 5700UF 25V AXIAL TH |
Customer Reference | |
Detailed Description | 5700 µF 25 V Aluminum Electrolytic Capacitors Axial, Can - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 1.000" Dia x 3.625" L (25.40mm x 92.08mm) |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case Axial, Can - 4 Leads |
Voltage - Rated 25 V |

