



MMB02070C1001FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1001FB700TR-ND - Tape & Reel (TR) 749-MMB02070C1001FB700CT-ND - Cut Tape (CT) 749-MMB02070C1001FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1001FB700 |
Description | RES SMD 1K OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C1001FB700 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.49000 | ₪0.49 |
| 10 | ₪0.42400 | ₪4.24 |
| 25 | ₪0.39320 | ₪9.83 |
| 50 | ₪0.37100 | ₪18.55 |
| 100 | ₪0.35060 | ₪35.06 |
| 250 | ₪0.32560 | ₪81.40 |
| 500 | ₪0.30854 | ₪154.27 |
| 1,000 | ₪0.29290 | ₪292.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | ₪0.25700 | ₪1,799.00 |
| 14,000 | ₪0.24681 | ₪3,455.34 |
| 21,000 | ₪0.24142 | ₪5,069.82 |
| 35,000 | ₪0.23519 | ₪8,231.65 |
| 49,000 | ₪0.23140 | ₪11,338.60 |
| 70,000 | ₪0.22766 | ₪15,936.20 |
| Unit Price without VAT: | ₪0.49000 |
|---|---|
| Unit Price with VAT: | ₪0.57820 |

