
RP0603CT-1000GN-96TR | |
|---|---|
DigiKey Part Number | 4353-RP0603CT-1000GN-96TRCT-ND - Cut Tape (CT) 4353-RP0603CT-1000GN-96TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP0603CT-1000GN-96TR |
Description | RES 100 OHM 2% 2.4W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 2.4W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪17.05000 | ₪17.05 |
| 10 | ₪12.91600 | ₪129.16 |
| 25 | ₪11.97080 | ₪299.27 |
| 50 | ₪11.42260 | ₪571.13 |
| 100 | ₪11.09160 | ₪1,109.16 |
| Unit Price without VAT: | ₪17.05000 |
|---|---|
| Unit Price with VAT: | ₪20.11900 |

