
46 | |
|---|---|
DigiKey Part Number | CM46-ND |
Manufacturer | |
Manufacturer Product Number | 46 |
Description | LAMP INCAND T-3.25 MIN BAYO 6.3V |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 6.3V Round with Domed Top T-3 1/4 Miniature Bayonet |
Category | Voltage Rating 6.3V |
Manufacturer Visual Communications Company - VCC | MSCP (Mean Spherical Candle Power) 0.9 |
Packaging Box | Lens Style Round with Domed Top |
Part Status Obsolete | Lens Size T-3 1/4 |
Type Incandescent | Lead Style Miniature Bayonet |
Color Clear |

