LED Lamp Replacement Red Midget Groove 12V T - 1 3/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC1512125UR3

DigiKey Part Number
VC1512125UR3-ND
Manufacturer
Manufacturer Product Number
VC1512125UR3
Description
LED T1 3/4 MGT 630NM RED 12VDC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Red Midget Groove 12V T - 1 3/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Midget Groove Base Lamps
Size / Dimension
T - 1 3/4
Wavelength
630nm
Voltage - Forward (Vf) (Typ)
12V
Base Type
Midget Groove
Color
Red
Millicandela Rating
330mcd
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪19.09000₪19.09
10₪14.27900₪142.79
100₪11.44190₪1,144.19
500₪10.20244₪5,101.22
1,000₪9.79974₪9,799.74
2,000₪9.45905₪18,918.10
Manufacturers Standard Package
Unit Price without VAT:₪19.09000
Unit Price with VAT:₪22.52620