
VC1512135UY3 | |
|---|---|
DigiKey Part Number | VC1512135UY3-ND |
Manufacturer | |
Manufacturer Product Number | VC1512135UY3 |
Description | LED T1 3/4 MGT 587NM YLW 24VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Midget Groove 24V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Midget Groove Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 587nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Midget Groove | |
Color | Yellow | |
Millicandela Rating | 280mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪19.09000 | ₪19.09 |
| 10 | ₪14.27900 | ₪142.79 |
| 100 | ₪11.44190 | ₪1,144.19 |
| 500 | ₪10.20244 | ₪5,101.22 |
| 1,000 | ₪9.79974 | ₪9,799.74 |
| 2,000 | ₪9.45905 | ₪18,918.10 |
| Unit Price without VAT: | ₪19.09000 |
|---|---|
| Unit Price with VAT: | ₪22.52620 |

