
Y0060120R000A9L | |
|---|---|
DigiKey Part Number | Y0060120R000A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0060120R000A9L |
Description | RES 120 OHM 0.05% 1/4W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.05% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.356" L (6.60mm x 9.04mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ₪94.37240 | ₪2,359.31 |
| Unit Price without VAT: | ₪94.37240 |
|---|---|
| Unit Price with VAT: | ₪111.35943 |

