
Y16075R00000D9W | |
|---|---|
DigiKey Part Number | Y1607-5.0B-ND |
Manufacturer | |
Manufacturer Product Number | Y16075R00000D9W |
Description | RES SMD 5 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.5% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16075R00000D9W Models |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case Wide 2516 (6440 Metric), 1625 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.160" L x 0.250" W (4.06mm x 6.35mm) |
Tolerance | Height - Seated (Max) 0.040" (1.02mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪75.06000 | ₪75.06 |
| 10 | ₪53.24000 | ₪532.40 |
| 28 | ₪46.69893 | ₪1,307.57 |
| 56 | ₪43.10625 | ₪2,413.95 |
| 112 | ₪40.05411 | ₪4,486.06 |
| 252 | ₪37.06175 | ₪9,339.56 |
| 504 | ₪34.92069 | ₪17,600.03 |
| Unit Price without VAT: | ₪75.06000 |
|---|---|
| Unit Price with VAT: | ₪88.57080 |

