
Y40145R00000F9W | |
|---|---|
DigiKey Part Number | 804-1162-ND |
Manufacturer | |
Manufacturer Product Number | Y40145R00000F9W |
Description | RES SMD 5 OHM 1% 1/5W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y40145R00000F9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tray | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪36.26680 | ₪3,626.68 |
| 300 | ₪32.60463 | ₪9,781.39 |
| 500 | ₪31.19908 | ₪15,599.54 |
| 1,000 | ₪29.54378 | ₪29,543.78 |
| Unit Price without VAT: | ₪36.26680 |
|---|---|
| Unit Price with VAT: | ₪42.79482 |

