
416131160805 | |
|---|---|
DigiKey Part Number | 732-416131160805DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160805 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪13.08000 | ₪13.08 |
| 25 | ₪11.10440 | ₪277.61 |
| 100 | ₪9.79530 | ₪979.53 |
| 250 | ₪9.14300 | ₪2,285.75 |
| 500 | ₪8.16274 | ₪4,081.37 |
| 1,000 | ₪7.83479 | ₪7,834.79 |
| Unit Price without VAT: | ₪13.08000 |
|---|---|
| Unit Price with VAT: | ₪15.43440 |








