
416131160810 | |
|---|---|
DigiKey Part Number | 732-416131160810DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 416131160810 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 416131160810 Models |
Category | Height Above Board 0.098" (2.50mm) |
Manufacturer Würth Elektronik | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 24VDC | Length 0.546" (13.87mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪26.14000 | ₪26.14 |
| 10 | ₪25.27400 | ₪252.74 |
| 50 | ₪23.94900 | ₪1,197.45 |
| 100 | ₪21.28940 | ₪2,128.94 |
| 500 | ₪19.96134 | ₪9,980.67 |
| Unit Price without VAT: | ₪26.14000 |
|---|---|
| Unit Price with VAT: | ₪30.84520 |

