



744764901 | |
|---|---|
DigiKey Part Number | 732-7291-2-ND - Tape & Reel (TR) 732-7291-1-ND - Cut Tape (CT) 732-7291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744764901 |
Description | FIXED IND 1UH 1.55A 156 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.55 A 156mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744764901 Models |
Category | DC Resistance (DCR) 156mOhm Max |
Mfr | Q @ Freq 15 @ 7.96MHz |
Series | Frequency - Self Resonant 175MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 3225 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.34000 | ₪1.34 |
| 50 | ₪1.17400 | ₪58.70 |
| 100 | ₪1.01660 | ₪101.66 |
| 250 | ₪0.90312 | ₪225.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪0.73785 | ₪737.85 |
| Unit Price without VAT: | ₪1.34000 |
|---|---|
| Unit Price with VAT: | ₪1.58120 |

