68 µH Unshielded Drum Core, Wirewound Inductor 225 mA 8.45Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Unshielded Drum Core, Wirewound Inductor 225 mA 8.45Ohm Max 1210 (3225 Metric)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447649168

DigiKey Part Number
732-7447649168TR-ND - Tape & Reel (TR)
732-7447649168CT-ND - Cut Tape (CT)
732-7447649168DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447649168
Description
FIXED IND 68UH 225MA 8.45 OHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 225 mA 8.45Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447649168 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8.45Ohm Max
Mfr
Q @ Freq
40 @ 2.52MHz
Series
Frequency - Self Resonant
12MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
3225
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.094" (2.40mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,074
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪1.34000₪1.34
50₪1.17400₪58.70
100₪1.01660₪101.66
250₪0.90312₪225.78
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₪0.73785₪737.85
Manufacturers Standard Package
Unit Price without VAT:₪1.34000
Unit Price with VAT:₪1.58120