
749010012A | |
|---|---|
DigiKey Part Number | 732-14050-2-ND - Tape & Reel (TR) 732-14050-1-ND - Cut Tape (CT) 732-14050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749010012A |
Description | WE-LAN 10/100 BASE-T SMT TRANSFO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1:1 |
Datasheet | Datasheet |
EDA/CAD Models | 749010012A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Size / Dimension | 0.500" L x 0.346" W (12.70mm x 8.80mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪14.07000 | ₪14.07 |
| 50 | ₪12.76180 | ₪638.09 |
| 100 | ₪11.87900 | ₪1,187.90 |
| 250 | ₪10.99976 | ₪2,749.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ₪7.12525 | ₪4,275.15 |
| Unit Price without VAT: | ₪14.07000 |
|---|---|
| Unit Price with VAT: | ₪16.60260 |



