Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1.5kVAC Isolation 200 ~ 500kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749119250

DigiKey Part Number
732-749119250CT-ND - Cut Tape (CT)
732-749119250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749119250
Description
XFMR POE DC/DC CONV 210UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1.5kVAC Isolation 200 ~ 500kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749119250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Primary
36 ~ 57V
Manufacturer
Würth Elektronik
Voltage - Isolation
1.5kVAC
Series
Inductance @ Frequency
210µH @ 100kHz
Packaging
Cut Tape (CT)
Digi-Reel®
Frequency
200 ~ 500kHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
For DC/DC Converters
Mounting Type
Surface Mount
Applications
Power Over Ethernet (PoE)
Size / Dimension
0.642" L x 0.472" W (16.30mm x 12.00mm)
Intended Chipset
LM5070, LM5071, LM5072, LTC4267, TPS23750, TPS23770
Height - Seated (Max)
0.291" (7.40mm)
Chipset Manufacturer
Linear Technology, Texas Instruments
Footprint
0.709" L x 0.642" W (18.00mm x 16.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪23.18000₪23.18
10₪21.43000₪214.30
50₪19.47260₪973.63
100₪17.72150₪1,772.15
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪23.18000
Unit Price with VAT:₪27.35240