Flexible For Configurable (For DC/DC) SMPS Transformer 500VAC Isolation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749196500

DigiKey Part Number
732-749196500CT-ND - Cut Tape (CT)
732-749196500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
749196500
Description
XFMR FLEX CONF DC/DC 87.1UH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Flexible For Configurable (For DC/DC) SMPS Transformer 500VAC Isolation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
749196500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
500VAC
Manufacturer
Würth Elektronik
Inductance @ Frequency
87.1µH @ 10kHz
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Type
Configurable (For DC/DC)
Height - Seated (Max)
0.425" (10.80mm)
Applications
Flexible
Footprint
1.169" L x 0.827" W (29.70mm x 21.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 178
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪33.09000₪33.09
10₪29.76600₪297.66
50₪26.46100₪1,323.05
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪33.09000
Unit Price with VAT:₪39.04620