
750310799 | |
|---|---|
DigiKey Part Number | 1297-750310799CT-ND - Cut Tape (CT) 1297-750310799DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750310799 |
Description | XFMR FLYBACK DC/DC CONV 25UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750310799 Models |
Category | Chipset Manufacturer Linear Technology |
Manufacturer Würth Elektronik | Voltage - Primary 10 ~ 30V |
Series | Voltage - Isolation 1500Vrms |
Packaging Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 25µH @ 10kHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.420" (10.67mm) |
Intended Chipset LT3573, LT3574, LT3575, LT3748 | Footprint 0.385" L x 0.360" W (9.78mm x 9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪25.19000 | ₪25.19 |
| 10 | ₪22.71900 | ₪227.19 |
| 25 | ₪21.79960 | ₪544.99 |
| 50 | ₪21.12340 | ₪1,056.17 |
| 100 | ₪20.46530 | ₪2,046.53 |
| Unit Price without VAT: | ₪25.19000 |
|---|---|
| Unit Price with VAT: | ₪29.72420 |


