TVS Diode TVS Device 1 Circuit 55V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82357050560

DigiKey Part Number
732-82357050560CT-ND - Cut Tape (CT)
732-82357050560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82357050560
Description
TVS DEVICE TVS DIODE 55V 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TVS Diode TVS Device 1 Circuit 55V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
82357050560 Models
Product Attributes
Filter Similar Products
Category
Technology
TVS Diode
Manufacturer
Würth Elektronik
Number of Circuits
1
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
55V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪0.79000₪0.79
10₪0.65300₪6.53
20₪0.61650₪12.33
100₪0.50170₪50.17
500₪0.44270₪221.35
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Unit Price without VAT:₪0.79000
Unit Price with VAT:₪0.93220