
831025560 | |
|---|---|
DigiKey Part Number | 732-831025560TR-ND - Tape & Reel (TR) 732-831025560CT-ND - Cut Tape (CT) 732-831025560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 831025560 |
Description | XTAL OSC XO 50.0000MHZ CMOS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 831025560 Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-50.000MBE-T | TXC CORPORATION | 28,431 | 887-2538-1-ND | ₪4.61000 | Parametric Equivalent |
| ASE-50.000MHZ-L-C-T | Abracon LLC | 8,893 | 535-ASE-50.000MHZ-L-C-TCT-ND | ₪3.99000 | Parametric Equivalent |
| AU-50.000MBE-T | TXC CORPORATION | 497 | 887-1650-1-ND | ₪7.27000 | Parametric Equivalent |
| EB13E2H2H-50.000M TR | Ecliptek | 6,576 | 2773-EB13E2H2H-50.000MCT-ND | ₪3.93000 | Parametric Equivalent |
| ECS-2333-500-BN-TR3 | ECS Inc. | 5,749 | 50-ECS-2333-500-BN-TR3CT-ND | ₪3.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪4.30000 | ₪4.30 |
| 10 | ₪4.08100 | ₪40.81 |
| 50 | ₪3.83360 | ₪191.68 |
| 100 | ₪3.61720 | ₪361.72 |
| 500 | ₪3.36990 | ₪1,684.95 |
| 1,000 | ₪3.02982 | ₪3,029.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪2.68974 | ₪8,069.22 |
| Unit Price without VAT: | ₪4.30000 |
|---|---|
| Unit Price with VAT: | ₪5.07400 |

