Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



860021380017 | |
|---|---|
DigiKey Part Number | 732-8895-1-ND - Cut Tape (CT) 732-8895-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860021380017 |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860021380017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 627.3 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G680MHD9TN | Nichicon | 121 | 493-13318-1-ND | ₪11.12000 | Upgrade |
| MW2G680MNN1623 | Chinsan (Elite) | 0 | 4191-MW2G680MNN1623-ND | ₪4.70635 | Parametric Equivalent |
| MW2G680MNN1625A4E | Chinsan (Elite) | 137 | 4191-MW2G680MNN1625A4E-ND | ₪5.61000 | Parametric Equivalent |
| MW2S680MNN1625A4ER | Chinsan (Elite) | 93 | 4191-MW2S680MNN1625A4ER-ND | ₪5.51000 | Parametric Equivalent |
| VW2S680MNN1625EF3 | Chinsan (Elite) | 25 | 4191-VW2S680MNN1625EF3-ND | ₪5.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪10.76000 | ₪10.76 |
| 50 | ₪9.16240 | ₪458.12 |
| 100 | ₪7.98190 | ₪798.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | ₪7.98190 | ₪1,596.38 |
| 400 | ₪7.09320 | ₪2,837.28 |
| 600 | ₪6.20777 | ₪3,724.66 |
| 1,000 | ₪5.91266 | ₪5,912.66 |
| Unit Price without VAT: | ₪10.76000 |
|---|---|
| Unit Price with VAT: | ₪12.69680 |




