


860080674007 | |
|---|---|
DigiKey Part Number | 732-9049-1-ND - Cut Tape (CT) 732-9049-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080674007 |
Description | CAP ALUM 68UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080674007 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 170 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160674018 | Würth Elektronik | 195 | 732-9596-1-ND | ₪1.08000 | Upgrade |
| UPJ1H680MPD1TA | Nichicon | 1,980 | 493-UPJ1H680MPD1TACT-ND | ₪1.36000 | Parametric Equivalent |
| UPJ1H680MPD1TD | Nichicon | 2,696 | 493-5057-1-ND | ₪1.45000 | Parametric Equivalent |
| UPV1H680MGD | Nichicon | 2,916 | UPV1H680MGD-ND | ₪2.29000 | Parametric Equivalent |
| UPV1H680MGD1TA | Nichicon | 967 | 493-UPV1H680MGD1TACT-ND | ₪2.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.02000 | ₪1.02 |
| 50 | ₪0.85640 | ₪42.82 |
| 100 | ₪0.74820 | ₪74.82 |
| 250 | ₪0.66472 | ₪166.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₪0.57814 | ₪462.51 |
| 1,600 | ₪0.55341 | ₪885.46 |
| Unit Price without VAT: | ₪1.02000 |
|---|---|
| Unit Price with VAT: | ₪1.20360 |


